E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lapp ÖLFLEX Control Cable, 3 Cores, 1 mm², Screened, Transparent PVC Sheath, 18

RS Stock No.: 454-9975Brand: Lapp CableManufacturers Part No.: 0035221
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

1 mm²

Screened/Unscreened

Screened

Sheath Colour

Transparent

American Wire Gauge

18

Outer Diameter

8.2mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

32/32

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+80°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Insulation material

PVC

Current Rating

10 A

Minimum Operating Temperature

-40°C

Product details

Ölflex® Classic 100CY

From Lapp, the ÖLFLEX® Classic 100 CY cable is a connecting and control cable for flexible use and fixed installation for medium mechanical use. It features a high degree of screening, with a tinned copper braid shield that makes it suitable for use in EMC sensitive environments.

The cables also features a PVC sheath that is flame retardant, oil resistant and has a good resistance to chemical media. At room temperature, it is resistant against acids, caustics solutions and certain oils.

Olflex Classic 100 CY has a small diameter is suitable for use in dry, damp and wet rooms, and can only be installed outdoors with UV protection and in observation of the temperature range.

Features and Benefits

• EMC compliant
• Flame retardant
• Oil resistant
• Chemical resistant
• Small cable diameter

Applications

ÖLFLEX® Classic 100 CY cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors. They can also be used in measuring regulating and computer units. They are often used in;

• Plant engineering
• HVAC systems
• Conveyor systems
• Servo drives

Cable Construction

• Design: in accordance to HD 21.13S1 that is VDE 0281-13
• Conductor: bare copper, fine wire strand in accordance to IEC 60 228 that is VDE 0295, class 5
• Core insulation: LAPP special PVC compound P8/1, better than the PVC compound TI2 in accordance to VDE 0207 part 4
• Identification: up to 5 cores are colour coded in accordance to HD 186 resp. VDE 0293, with green/yellow ground conductor
• Inner sheath: PVC compound TM2 in accordance to VDE 0281-1
• Screen: Braid of tinned copper, coverage 85%. Transfer impedance in accordance to HD21.13 S1 250mΩ/m at 30 MHz
• Outer sheath: PVC compound TM2 in accordance to VDE 0207 part with increased request to LAPP specification

Accessories

Olflex Classic CY cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of EMC compliant cable glands.

560-701 is an M25 Skintop EMC compliant Cable Gland
560-713 is an M32 Skintop EMC compliant Cable Gland
560-694 is an M40 Skintop EMC compliant Cable Gland

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Control Cable, 3 Cores, 1 mm², Screened, Transparent PVC Sheath, 18

P.O.A.

Lapp ÖLFLEX Control Cable, 3 Cores, 1 mm², Screened, Transparent PVC Sheath, 18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

1 mm²

Screened/Unscreened

Screened

Sheath Colour

Transparent

American Wire Gauge

18

Outer Diameter

8.2mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

32/32

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+80°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Insulation material

PVC

Current Rating

10 A

Minimum Operating Temperature

-40°C

Product details

Ölflex® Classic 100CY

From Lapp, the ÖLFLEX® Classic 100 CY cable is a connecting and control cable for flexible use and fixed installation for medium mechanical use. It features a high degree of screening, with a tinned copper braid shield that makes it suitable for use in EMC sensitive environments.

The cables also features a PVC sheath that is flame retardant, oil resistant and has a good resistance to chemical media. At room temperature, it is resistant against acids, caustics solutions and certain oils.

Olflex Classic 100 CY has a small diameter is suitable for use in dry, damp and wet rooms, and can only be installed outdoors with UV protection and in observation of the temperature range.

Features and Benefits

• EMC compliant
• Flame retardant
• Oil resistant
• Chemical resistant
• Small cable diameter

Applications

ÖLFLEX® Classic 100 CY cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors. They can also be used in measuring regulating and computer units. They are often used in;

• Plant engineering
• HVAC systems
• Conveyor systems
• Servo drives

Cable Construction

• Design: in accordance to HD 21.13S1 that is VDE 0281-13
• Conductor: bare copper, fine wire strand in accordance to IEC 60 228 that is VDE 0295, class 5
• Core insulation: LAPP special PVC compound P8/1, better than the PVC compound TI2 in accordance to VDE 0207 part 4
• Identification: up to 5 cores are colour coded in accordance to HD 186 resp. VDE 0293, with green/yellow ground conductor
• Inner sheath: PVC compound TM2 in accordance to VDE 0281-1
• Screen: Braid of tinned copper, coverage 85%. Transfer impedance in accordance to HD21.13 S1 250mΩ/m at 30 MHz
• Outer sheath: PVC compound TM2 in accordance to VDE 0207 part with increased request to LAPP specification

Accessories

Olflex Classic CY cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of EMC compliant cable glands.

560-701 is an M25 Skintop EMC compliant Cable Gland
560-713 is an M32 Skintop EMC compliant Cable Gland
560-694 is an M40 Skintop EMC compliant Cable Gland

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).