Technical Document
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC 100
Number of Cores
12
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Outer Diameter
9.9mm
Length
50m
Minimum Bend Radius
Fixed - 4 x D Occasional flexing - 15 x D
Voltage Rating
300/500 V
Current Rating
12 A
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Conductor Resistance
26 Ω/km
Filler Material
Non-Wicking Filler
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Earth Cable
Yes
Core Strands
24/0.2 mm
Insulation material
PVC
Product details
Ölflex Classic 100
ÖLFLEX® Classic 100 cables are a connecting and control cable for flexible use and fixed installation for medium mechanical load.
ÖLFLEX® Classic 100 cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, and are also used in computer units. They are suitable for use when freely moved without forced guidance and tensile stress.
They may only be installed outdoors with UV protection and in observation of their operating temperature range. At room temperature the cable is generally resistant against, acids, caustic solutions and certain oils.
Features and Benefits
Chemical Resistance
Flame retardant: in accordance to IEC 60 332.1 resp. VDE 0482 part 332-2-1
Design: in accordance to HD 21.13S1 that is VDE 0281-13
Minimum bending radius: flexible use 15 x cable diameter, fixed installation 4 x cable diameter
Tests: in accordance to IEC 60 811 resp. VDE 0472 and VDE 0473
Operating Temperature for flexible use -5 up to +70°C
Operating Temperature for fixed installation -40 up to +80°C
Applications
ÖLFLEX® Classic 100 cables can be used in dry, damp and wet rooms, and their resistance to oil and chemicals makes them suitable for specialist environments. As such, they have a wide range of applications, and can often be found in;
Plant and Engineering
HVAC Systems
Power Stations
Their torsion resistance also makes them suitable for torsional applications such as the loop in wind turbine generators.
Accessories
Lapp have a range of versatile cable glands for use in cable installation and management, such as the Skintop Click series of easy-fit glands:
560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
€ 294.44
€ 294.44 1 Reel of 50 Metres (Exc. Vat)
€ 365.11
€ 365.11 1 Reel of 50 Metres (inc. VAT)
1
€ 294.44
€ 294.44 1 Reel of 50 Metres (Exc. Vat)
€ 365.11
€ 365.11 1 Reel of 50 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC 100
Number of Cores
12
Cross Sectional Area
0.75 mm²
American Wire Gauge
18 AWG
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Outer Diameter
9.9mm
Length
50m
Minimum Bend Radius
Fixed - 4 x D Occasional flexing - 15 x D
Voltage Rating
300/500 V
Current Rating
12 A
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Conductor Resistance
26 Ω/km
Filler Material
Non-Wicking Filler
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Earth Cable
Yes
Core Strands
24/0.2 mm
Insulation material
PVC
Product details
Ölflex Classic 100
ÖLFLEX® Classic 100 cables are a connecting and control cable for flexible use and fixed installation for medium mechanical load.
ÖLFLEX® Classic 100 cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, and are also used in computer units. They are suitable for use when freely moved without forced guidance and tensile stress.
They may only be installed outdoors with UV protection and in observation of their operating temperature range. At room temperature the cable is generally resistant against, acids, caustic solutions and certain oils.
Features and Benefits
Chemical Resistance
Flame retardant: in accordance to IEC 60 332.1 resp. VDE 0482 part 332-2-1
Design: in accordance to HD 21.13S1 that is VDE 0281-13
Minimum bending radius: flexible use 15 x cable diameter, fixed installation 4 x cable diameter
Tests: in accordance to IEC 60 811 resp. VDE 0472 and VDE 0473
Operating Temperature for flexible use -5 up to +70°C
Operating Temperature for fixed installation -40 up to +80°C
Applications
ÖLFLEX® Classic 100 cables can be used in dry, damp and wet rooms, and their resistance to oil and chemicals makes them suitable for specialist environments. As such, they have a wide range of applications, and can often be found in;
Plant and Engineering
HVAC Systems
Power Stations
Their torsion resistance also makes them suitable for torsional applications such as the loop in wind turbine generators.
Accessories
Lapp have a range of versatile cable glands for use in cable installation and management, such as the Skintop Click series of easy-fit glands:
560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).