Lapp ÖLFLEX CLASSIC 100 Control Cable, 4 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG

RS Stock No.: 727-1426Brand: LappManufacturers Part No.: 00100654Distrelec Article No.: 30049267
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 100

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

7.2mm

Length

50m

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 15 x D

Voltage Rating

300/500 V

Current Rating

18 A

Standards Met

EAC

CPR Certification

Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

13.5 Ω/km

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

30/0.25 mm

Earth Cable

Yes

Product details

Ölflex Classic 100

ÖLFLEX® Classic 100 cables are a connecting and control cable for flexible use and fixed installation for medium mechanical load.

ÖLFLEX® Classic 100 cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, and are also used in computer units. They are suitable for use when freely moved without forced guidance and tensile stress.

They may only be installed outdoors with UV protection and in observation of their operating temperature range. At room temperature the cable is generally resistant against, acids, caustic solutions and certain oils.

Features and Benefits

• Chemical Resistance
• Flame retardant: in accordance to IEC 60 332.1 resp. VDE 0482 part 332-2-1
• Design: in accordance to HD 21.13S1 that is VDE 0281-13
• Minimum bending radius: flexible use 15 x cable diameter, fixed installation 4 x cable diameter
• Tests: in accordance to IEC 60 811 resp. VDE 0472 and VDE 0473
• Operating Temperature for flexible use -5 up to +70°C
• Operating Temperature for fixed installation -40 up to +80°C

Applications

ÖLFLEX® Classic 100 cables can be used in dry, damp and wet rooms, and their resistance to oil and chemicals makes them suitable for specialist environments. As such, they have a wide range of applications, and can often be found in;

• Plant and Engineering
• HVAC Systems
• Power Stations

Their torsion resistance also makes them suitable for torsional applications such as the loop in wind turbine generators.

Accessories

Lapp have a range of versatile cable glands for use in cable installation and management, such as the Skintop Click series of easy-fit glands:

560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

You may be interested in
Stock information temporarily unavailable.

€ 214.44

€ 214.44 1 Reel of 50 Metres (Exc. Vat)

€ 265.91

€ 265.91 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC 100 Control Cable, 4 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG

€ 214.44

€ 214.44 1 Reel of 50 Metres (Exc. Vat)

€ 265.91

€ 265.91 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC 100 Control Cable, 4 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 100

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

7.2mm

Length

50m

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 15 x D

Voltage Rating

300/500 V

Current Rating

18 A

Standards Met

EAC

CPR Certification

Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

13.5 Ω/km

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

30/0.25 mm

Earth Cable

Yes

Product details

Ölflex Classic 100

ÖLFLEX® Classic 100 cables are a connecting and control cable for flexible use and fixed installation for medium mechanical load.

ÖLFLEX® Classic 100 cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors, and are also used in computer units. They are suitable for use when freely moved without forced guidance and tensile stress.

They may only be installed outdoors with UV protection and in observation of their operating temperature range. At room temperature the cable is generally resistant against, acids, caustic solutions and certain oils.

Features and Benefits

• Chemical Resistance
• Flame retardant: in accordance to IEC 60 332.1 resp. VDE 0482 part 332-2-1
• Design: in accordance to HD 21.13S1 that is VDE 0281-13
• Minimum bending radius: flexible use 15 x cable diameter, fixed installation 4 x cable diameter
• Tests: in accordance to IEC 60 811 resp. VDE 0472 and VDE 0473
• Operating Temperature for flexible use -5 up to +70°C
• Operating Temperature for fixed installation -40 up to +80°C

Applications

ÖLFLEX® Classic 100 cables can be used in dry, damp and wet rooms, and their resistance to oil and chemicals makes them suitable for specialist environments. As such, they have a wide range of applications, and can often be found in;

• Plant and Engineering
• HVAC Systems
• Power Stations

Their torsion resistance also makes them suitable for torsional applications such as the loop in wind turbine generators.

Accessories

Lapp have a range of versatile cable glands for use in cable installation and management, such as the Skintop Click series of easy-fit glands:

560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

You may be interested in