E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lapp OLFLEX Control Cable, 5 Cores, 1 mm², Screened, 100m, Grey PVC Sheath

RS Stock No.: 276-0958Brand: LappManufacturers Part No.: 0011019
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX

Number of Cores

5

Cross Sectional Area

1 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

100m

Country of Origin

Italy

Stock information temporarily unavailable.

€ 343.12

€ 343.12 1 Reel of 100 Metres (Exc. Vat)

€ 425.47

€ 425.47 1 Reel of 100 Metres (inc. VAT)

Lapp OLFLEX Control Cable, 5 Cores, 1 mm², Screened, 100m, Grey PVC Sheath

€ 343.12

€ 343.12 1 Reel of 100 Metres (Exc. Vat)

€ 425.47

€ 425.47 1 Reel of 100 Metres (inc. VAT)

Lapp OLFLEX Control Cable, 5 Cores, 1 mm², Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX

Number of Cores

5

Cross Sectional Area

1 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

100m

Country of Origin

Italy