Lapp ÖLFLEX CLASSIC FD 810 Control Cable, 7 Cores, 1.5 mm², Unscreened, 25m, Grey PVC Sheath, 16 AWG

RS Stock No.: 387-6989Brand: LappManufacturers Part No.: 0026153
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC FD 810

Number of Cores

7

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

11.5mm

Minimum Bend Radius

15 x D

Length

25m

Voltage Rating

500 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

84/34

Earth Cable

Yes

Minimum Operating Temperature

0°C

Oil Resistant

Yes

Insulation material

PVC

Cable Shape

Multicore

Country of Origin

Germany

Product details

Ölflex High Flex Cable for Power Chain Applications

From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.

The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.

Features and Benefits

• Highly flexible
• Flame-retardant
• Oil-resistant
• Low-adhesive surface
• Low particle emission at moved chain application
• Small bending radius offers longer life under arduous conditions

Applications

The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;

• Production Lines
• Assembly Lines
• Measuring, control and regulating circuits

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Stock information temporarily unavailable.

€ 287.47

€ 287.47 1 Reel of 25 Metres (Exc. Vat)

€ 356.46

€ 356.46 1 Reel of 25 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC FD 810 Control Cable, 7 Cores, 1.5 mm², Unscreened, 25m, Grey PVC Sheath, 16 AWG

€ 287.47

€ 287.47 1 Reel of 25 Metres (Exc. Vat)

€ 356.46

€ 356.46 1 Reel of 25 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC FD 810 Control Cable, 7 Cores, 1.5 mm², Unscreened, 25m, Grey PVC Sheath, 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC FD 810

Number of Cores

7

Cross Sectional Area

1.5 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

11.5mm

Minimum Bend Radius

15 x D

Length

25m

Voltage Rating

500 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

84/34

Earth Cable

Yes

Minimum Operating Temperature

0°C

Oil Resistant

Yes

Insulation material

PVC

Cable Shape

Multicore

Country of Origin

Germany

Product details

Ölflex High Flex Cable for Power Chain Applications

From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.

The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.

Features and Benefits

• Highly flexible
• Flame-retardant
• Oil-resistant
• Low-adhesive surface
• Low particle emission at moved chain application
• Small bending radius offers longer life under arduous conditions

Applications

The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;

• Production Lines
• Assembly Lines
• Measuring, control and regulating circuits

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).