E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lapp ÖLFLEX Control Cable, 12 Cores, 1.5 mm², Screened, Grey PVC Sheath, 16

RS Stock No.: 387-7112Brand: LappManufacturers Part No.: 0026254
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX

Number of Cores

12

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

16

Outer Diameter

15.8mm

Sheath Material

Polyvinyl Chloride PVC

Oil Resistant

Yes

Maximum Operating Temperature

+70°C

Core Strands

84/34

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Insulation material

PVC

Minimum Operating Temperature

0°C

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Control Cable, 12 Cores, 1.5 mm², Screened, Grey PVC Sheath, 16

P.O.A.

Lapp ÖLFLEX Control Cable, 12 Cores, 1.5 mm², Screened, Grey PVC Sheath, 16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX

Number of Cores

12

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

16

Outer Diameter

15.8mm

Sheath Material

Polyvinyl Chloride PVC

Oil Resistant

Yes

Maximum Operating Temperature

+70°C

Core Strands

84/34

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Insulation material

PVC

Minimum Operating Temperature

0°C