Lapp UNITRONIC Series Data Cable, 6 Pairs, 12 Cores, 0.34 mm², Screened, 22 AWG, Screened Shield, FD CP Cable

RS Stock No.: 807-8969Brand: LappManufacturers Part No.: 0030932
brand-logo

Technical Document

Specifications

Brand

Lapp

Number of Pairs

6

Cross Sectional Area

0.34 mm²

Number of Cores

12

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Shield Type

S/UTP

Sheath Colour

Grey

Cable Type

FD CP

Outer Diameter

10.6mm

Outer Sheath Material

PUR

Cable Shape

Twisted Pair

Series

UNITRONIC

Voltage Rating

250 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Country of Origin

Germany

Product details

Unitronic FD CP Powerchain Cable

From Lapp, this Unitronic series cable is optimized for use in power chains. With a high degree of mechanical and torsion resistance, this highly flexible cable is well suited for dynamic applications.

The Unitronic data transmission cable is comprised of extra-fine strands of bare copper wire in a special PUR outer sheath that is resistant to tears, notches and oil. Coupled with a wide operating temperature range, the cable is suitable for the kind of challenging environments where drag train and carrier machinery may be used.

Furthermore, this industrial cable features screened tinned copper braiding, offering EMI resistance for environments where electromagnetic interference is a concern. It is also halogen free and flame-retardant, for increased safety.

With great flexural strength, the Unitronic Powerchain FD CP data cable allows easy installation and modifications where necessary, and is a popular choice for industrial cables in power chain use.

Features & Benefits

• Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
• Overall braid minimises electrical interference
• Wide temperature range for applications in harsh climatic environments
• Cold Resistant and flexible at low temperatures
• Flame retardant to IEC 60332-1-2, VW-1, FT2
• Halogen-free
• Increased oil, abrasion & cut resistance
• Great flexural strength
• Microbe & hydrolysis resistance

Applications

Due to its flexibility and torsion resistance, the Unitronic Powerchain cable is well suited to any process that requires movement, such as linear robots. It is also ideal for torsional applications such as in wind turbine generators.

• Measuring, control and regulating circuits
• Drag trains for horizontal travel up to 100 meters
• Automated Handling Equipment

Accessories

Lapp Unitronic cables are best used with accessories that match their capabilities, and a range of appropriate cable glands are available.

136-8515 is an M12 Skintop Halogen Free EMC Cable Gland
136-8516 is an M16 Skintop Halogen Free EMC Cable Gland
136-8517 is an M20 Skintop Halogen Free EMC Cable Gland
136-8518 is an M25 Skintop Halogen Free EMC Cable Gland
136-8519 is an M32 Skintop Halogen Free EMC Cable Gland

You may be interested in
Lapp Data Cable, 12 Cores, 0.34 mm2, Screened, 22, 100m, Data Cable
€ 2,393.011 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Lapp UNITRONIC Series Data Cable, 6 Pairs, 12 Cores, 0.34 mm², Screened, 22 AWG, Screened Shield, FD CP Cable

P.O.A.

Lapp UNITRONIC Series Data Cable, 6 Pairs, 12 Cores, 0.34 mm², Screened, 22 AWG, Screened Shield, FD CP Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lapp Data Cable, 12 Cores, 0.34 mm2, Screened, 22, 100m, Data Cable
€ 2,393.011 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Lapp

Number of Pairs

6

Cross Sectional Area

0.34 mm²

Number of Cores

12

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Shield Type

S/UTP

Sheath Colour

Grey

Cable Type

FD CP

Outer Diameter

10.6mm

Outer Sheath Material

PUR

Cable Shape

Twisted Pair

Series

UNITRONIC

Voltage Rating

250 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Country of Origin

Germany

Product details

Unitronic FD CP Powerchain Cable

From Lapp, this Unitronic series cable is optimized for use in power chains. With a high degree of mechanical and torsion resistance, this highly flexible cable is well suited for dynamic applications.

The Unitronic data transmission cable is comprised of extra-fine strands of bare copper wire in a special PUR outer sheath that is resistant to tears, notches and oil. Coupled with a wide operating temperature range, the cable is suitable for the kind of challenging environments where drag train and carrier machinery may be used.

Furthermore, this industrial cable features screened tinned copper braiding, offering EMI resistance for environments where electromagnetic interference is a concern. It is also halogen free and flame-retardant, for increased safety.

With great flexural strength, the Unitronic Powerchain FD CP data cable allows easy installation and modifications where necessary, and is a popular choice for industrial cables in power chain use.

Features & Benefits

• Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
• Overall braid minimises electrical interference
• Wide temperature range for applications in harsh climatic environments
• Cold Resistant and flexible at low temperatures
• Flame retardant to IEC 60332-1-2, VW-1, FT2
• Halogen-free
• Increased oil, abrasion & cut resistance
• Great flexural strength
• Microbe & hydrolysis resistance

Applications

Due to its flexibility and torsion resistance, the Unitronic Powerchain cable is well suited to any process that requires movement, such as linear robots. It is also ideal for torsional applications such as in wind turbine generators.

• Measuring, control and regulating circuits
• Drag trains for horizontal travel up to 100 meters
• Automated Handling Equipment

Accessories

Lapp Unitronic cables are best used with accessories that match their capabilities, and a range of appropriate cable glands are available.

136-8515 is an M12 Skintop Halogen Free EMC Cable Gland
136-8516 is an M16 Skintop Halogen Free EMC Cable Gland
136-8517 is an M20 Skintop Halogen Free EMC Cable Gland
136-8518 is an M25 Skintop Halogen Free EMC Cable Gland
136-8519 is an M32 Skintop Halogen Free EMC Cable Gland

You may be interested in
Lapp Data Cable, 12 Cores, 0.34 mm2, Screened, 22, 100m, Data Cable
€ 2,393.011 Reel of 100 Metres (Exc. Vat)