Lapp H1Z2Z2-K Control Cable, 1 Cores, 4 mm², Unscreened, Red Polyolefin Sheath, 12

RS Stock No.: 288-6590Brand: LappManufacturers Part No.: 1023774
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

H1Z2Z2-K

Number of Cores

1

Cross Sectional Area

4 mm²

American Wire Gauge

12

Sheath Material

Polyolefin

Sheath Colour

Red

Screened/Unscreened

Unscreened

Country of Origin

China

You may be interested in
Lapp Solar Cable 4 mm² CSA Flame Retardant, -40 → 120 °C Red
€ 168.931 Reel of 100 Metres (Exc. Vat)

P.O.A.

Lapp H1Z2Z2-K Control Cable, 1 Cores, 4 mm², Unscreened, Red Polyolefin Sheath, 12

P.O.A.

Lapp H1Z2Z2-K Control Cable, 1 Cores, 4 mm², Unscreened, Red Polyolefin Sheath, 12

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Lapp Solar Cable 4 mm² CSA Flame Retardant, -40 → 120 °C Red
€ 168.931 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Lapp

Series

H1Z2Z2-K

Number of Cores

1

Cross Sectional Area

4 mm²

American Wire Gauge

12

Sheath Material

Polyolefin

Sheath Colour

Red

Screened/Unscreened

Unscreened

Country of Origin

China

You may be interested in
Lapp Solar Cable 4 mm² CSA Flame Retardant, -40 → 120 °C Red
€ 168.931 Reel of 100 Metres (Exc. Vat)