Lapp ÖLFLEX Multicore Cable, 3 Cores, 0.75 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 18 AWG

RS Stock No.: 807-9360Brand: LappManufacturers Part No.: 1027760
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

6.6mm

Length

50m

Minimum Bend Radius

4 x Diameter

Voltage Rating

500 V

Standards Met

CE

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Insulation material

PVC

Drain Wire

Yes

Country of Origin

Germany

Product details

Olflex Chain 808 CP Cable

From Lapp, this Olflex Chain 808 CP cable is ideal for use in light and ordinary duty in power chain applications. With a good degree of mechanical resistance, and resistance to oil, this highly flexible cable is well suited to the challenging industrial environments where energy chain or drag chain is typically used.

The Olflex Chain cable is made up of fine wire copper strands, with a robust PUR sheath that is notch-resistant, as well as resistant to abrasion and tearing. The cable is also screened for EMC compliance, and so can be used confidentially where electro magnetic signal interference is a concern.

Features and Benefits

• Compact design
• EMC compliant
• For use in dry, damp or wet interiors
• For travel distances up to 10 m.
• Low-adhesive surface
• Oil-resistant

Applications

Olflex Chain cables are designed for use in flexible installations, such as power chain and moving machinery, and this model is also suited for EMC sensitive environments. This cable is often used in;

• Machine tools and transfer lines
• Measuring, control and regulating circuits

Accessories

Olflex cables should be use with accessories that match their capabilities,and as such Lapp provide a range of EMC compliant cable glands.

136-8520 is an M25 Skintop EMC Brush Cable Gland
136-8521 is an M32 Skintop EMC Brush Cable Gland
136-8522 is an M40 Skintop EMC Brush Cable Gland
136-8523 is an M50 Skintop EMC Brush Cable Gland
136-8524 is an M63 Skintop EMC Brush Cable Gland

Standards

EN 50525-2-21

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Multicore Cable, 3 Cores, 0.75 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 18 AWG

P.O.A.

Lapp ÖLFLEX Multicore Cable, 3 Cores, 0.75 mm², Screened, 50m, Grey Polyurethane PUR Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

6.6mm

Length

50m

Minimum Bend Radius

4 x Diameter

Voltage Rating

500 V

Standards Met

CE

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Insulation material

PVC

Drain Wire

Yes

Country of Origin

Germany

Product details

Olflex Chain 808 CP Cable

From Lapp, this Olflex Chain 808 CP cable is ideal for use in light and ordinary duty in power chain applications. With a good degree of mechanical resistance, and resistance to oil, this highly flexible cable is well suited to the challenging industrial environments where energy chain or drag chain is typically used.

The Olflex Chain cable is made up of fine wire copper strands, with a robust PUR sheath that is notch-resistant, as well as resistant to abrasion and tearing. The cable is also screened for EMC compliance, and so can be used confidentially where electro magnetic signal interference is a concern.

Features and Benefits

• Compact design
• EMC compliant
• For use in dry, damp or wet interiors
• For travel distances up to 10 m.
• Low-adhesive surface
• Oil-resistant

Applications

Olflex Chain cables are designed for use in flexible installations, such as power chain and moving machinery, and this model is also suited for EMC sensitive environments. This cable is often used in;

• Machine tools and transfer lines
• Measuring, control and regulating circuits

Accessories

Olflex cables should be use with accessories that match their capabilities,and as such Lapp provide a range of EMC compliant cable glands.

136-8520 is an M25 Skintop EMC Brush Cable Gland
136-8521 is an M32 Skintop EMC Brush Cable Gland
136-8522 is an M40 Skintop EMC Brush Cable Gland
136-8523 is an M50 Skintop EMC Brush Cable Gland
136-8524 is an M63 Skintop EMC Brush Cable Gland

Standards

EN 50525-2-21