Lapp Data Cable, 12 Cores, 0.5 mm2, Screened, 20, 100m, Data Cable

RS Stock No.: 280-2811Brand: LappManufacturers Part No.: 11139525
brand-logo

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.5 mm²

Number of Cores

12

American Wire Gauge

20

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

Cable Type

Data

Cable Shape

Round

Country of Origin

Italy

Stock information temporarily unavailable.

€ 2,276.86

€ 2,276.86 1 Reel of 100 Metres (Exc. Vat)

€ 2,823.31

€ 2,823.31 1 Reel of 100 Metres (inc. VAT)

Lapp Data Cable, 12 Cores, 0.5 mm2, Screened, 20, 100m, Data Cable

€ 2,276.86

€ 2,276.86 1 Reel of 100 Metres (Exc. Vat)

€ 2,823.31

€ 2,823.31 1 Reel of 100 Metres (inc. VAT)

Lapp Data Cable, 12 Cores, 0.5 mm2, Screened, 20, 100m, Data Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.5 mm²

Number of Cores

12

American Wire Gauge

20

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

Cable Type

Data

Cable Shape

Round

Country of Origin

Italy