Technical Document
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC 135 CH
Number of Cores
4
Cross Sectional Area
1 mm²
American Wire Gauge
17 AWG
Conductor Material
Bare Copper
Sheath Material
LSZH
Control Cable Type
CY
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Braid, Foil
Outer Diameter
7.4mm
Length
50m
Minimum Bend Radius
6 x Diameter
Voltage Rating
500 V
Standards Met
CE, RoHS, UL
CPR Certification
Dca
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Insulation material
Zero Halogen
Drain Wire
Yes
Product details
Ölflex Classic 135CH
From Lapp, this Olflex Classic 135 CH cable is a screened control cable for use in flexible applications and fixed installations under normal mechanical strain. With a small cable diameter and good flexibility, the cable is ideal for easy and space saving installations.
As well as being screened against EMC interference signals, this HFFR cable is also flame retardant and halogen free, which makes it suitable for use in environments where public safety and property protection is a concern.
The cable is comprised of fine-wire strands of copper wire, with a halogen free core insulation and sheath. It is suitable for use in both dry and damp indoor environments.
Features and Benefits
Flexible Cable
EMC screened
Certified for maritime applications
Flame-retardant according to IEC 60332-1-2
Halogen-free according to IEC 60754-1
Low smoke density according to IEC 61034-2
Operating Temperature with occasional flex -25°C to +70°C
Operating Temperature in fixed installations -40°C to +80°C
Applications
The Olflex Classic halogen free control cable is ideal for EMC sensitive environments, and its HFFR properties make it safe for use in specialist applications such as;
Public Transport
HVAC Systems
Industrial Machinery
Accessories
Olflex classic cables should be used with accessories that match their capabilities. As such, Lapp provide a halogen-free range of easy-to-install cable glands.
199-670 is an M12 Skintop Halogen Free Cable Gland
199-642 is an M16 Skintop Halogen Free Cable Gland
199-658 is an M20 Skintop Halogen Free Cable Gland
199-541 is an M25 Skintop Halogen Free Cable Gland
199-557 is an M32 Skintop Halogen Free Cable Gland
€ 412.85
€ 412.85 1 Reel of 50 Metres (Exc. Vat)
€ 511.93
€ 511.93 1 Reel of 50 Metres (inc. VAT)
1
€ 412.85
€ 412.85 1 Reel of 50 Metres (Exc. Vat)
€ 511.93
€ 511.93 1 Reel of 50 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC 135 CH
Number of Cores
4
Cross Sectional Area
1 mm²
American Wire Gauge
17 AWG
Conductor Material
Bare Copper
Sheath Material
LSZH
Control Cable Type
CY
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Braid, Foil
Outer Diameter
7.4mm
Length
50m
Minimum Bend Radius
6 x Diameter
Voltage Rating
500 V
Standards Met
CE, RoHS, UL
CPR Certification
Dca
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Insulation material
Zero Halogen
Drain Wire
Yes
Product details
Ölflex Classic 135CH
From Lapp, this Olflex Classic 135 CH cable is a screened control cable for use in flexible applications and fixed installations under normal mechanical strain. With a small cable diameter and good flexibility, the cable is ideal for easy and space saving installations.
As well as being screened against EMC interference signals, this HFFR cable is also flame retardant and halogen free, which makes it suitable for use in environments where public safety and property protection is a concern.
The cable is comprised of fine-wire strands of copper wire, with a halogen free core insulation and sheath. It is suitable for use in both dry and damp indoor environments.
Features and Benefits
Flexible Cable
EMC screened
Certified for maritime applications
Flame-retardant according to IEC 60332-1-2
Halogen-free according to IEC 60754-1
Low smoke density according to IEC 61034-2
Operating Temperature with occasional flex -25°C to +70°C
Operating Temperature in fixed installations -40°C to +80°C
Applications
The Olflex Classic halogen free control cable is ideal for EMC sensitive environments, and its HFFR properties make it safe for use in specialist applications such as;
Public Transport
HVAC Systems
Industrial Machinery
Accessories
Olflex classic cables should be used with accessories that match their capabilities. As such, Lapp provide a halogen-free range of easy-to-install cable glands.
199-670 is an M12 Skintop Halogen Free Cable Gland
199-642 is an M16 Skintop Halogen Free Cable Gland
199-658 is an M20 Skintop Halogen Free Cable Gland
199-541 is an M25 Skintop Halogen Free Cable Gland
199-557 is an M32 Skintop Halogen Free Cable Gland