E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 12 Cores, 0.75 mm², SY, Screened, 50m, Transparent PVC Sheath, 18 AWG

RS Stock No.: 141-227Brand: LappManufacturers Part No.: 1125112
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 110 SY

Number of Cores

12

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Transparent

Screen Type

Galvanised Steel Braid

Screened/Unscreened

Screened

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Length

50m

Outer Diameter

12.9mm

Voltage Rating

300/500 V

Current Rating

12 A

Standards Met

IEC

CPR Certification

Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Earth Cable

Yes

Filler Material

Non-Wicking Filler

Cable Shape

Twisted Pair

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

24/0.2 mm

Bedding Material

PVC

Conductor Resistance

26 Ω/km

Country of Origin

Germany

Product details

Ölflex® Classic 110 SY

From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, Olflex Classic 110 cables are fit for use in the roughest of operating conditions.

The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.

Features and Benefits

• Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
• Flame retardant to IEC 60332-1-2
• High resistance against acids, alkaline and oils
• Good Chemical Resistance
• Excellent mechanical protection
• Compliant with directive 73//23 (Low Voltage Directive)
• Operating temperature range for fixed installations -40°C to +80°C
• Operating temperature range for occasional flexing -5°C to +70°C

Applications

Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;

• HVAC Systems
• Industrial Machinery
• Machine Tooling
• Plant Engineering

Accessories

Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.

433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland

Standards

VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).

Stock information temporarily unavailable.

€ 457.46

€ 457.46 1 Reel of 50 Metres (Exc. Vat)

€ 567.25

€ 567.25 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 12 Cores, 0.75 mm², SY, Screened, 50m, Transparent PVC Sheath, 18 AWG

€ 457.46

€ 457.46 1 Reel of 50 Metres (Exc. Vat)

€ 567.25

€ 567.25 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CLASSIC 110 SY Control Cable, 12 Cores, 0.75 mm², SY, Screened, 50m, Transparent PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 110 SY

Number of Cores

12

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Transparent

Screen Type

Galvanised Steel Braid

Screened/Unscreened

Screened

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Length

50m

Outer Diameter

12.9mm

Voltage Rating

300/500 V

Current Rating

12 A

Standards Met

IEC

CPR Certification

Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Earth Cable

Yes

Filler Material

Non-Wicking Filler

Cable Shape

Twisted Pair

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

24/0.2 mm

Bedding Material

PVC

Conductor Resistance

26 Ω/km

Country of Origin

Germany

Product details

Ölflex® Classic 110 SY

From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, Olflex Classic 110 cables are fit for use in the roughest of operating conditions.

The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.

Features and Benefits

• Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
• Flame retardant to IEC 60332-1-2
• High resistance against acids, alkaline and oils
• Good Chemical Resistance
• Excellent mechanical protection
• Compliant with directive 73//23 (Low Voltage Directive)
• Operating temperature range for fixed installations -40°C to +80°C
• Operating temperature range for occasional flexing -5°C to +70°C

Applications

Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;

• HVAC Systems
• Industrial Machinery
• Machine Tooling
• Plant Engineering

Accessories

Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.

433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland

Standards

VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).