E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lapp 2XSLCH-JB Motor Cable, 4 Cores, 10mm², Servo, Screened, 50m, Black Low Smoke Zero Halogen (LSZH) Sheath, 8 & 16 AWG

RS Stock No.: 270-0928Brand: LappManufacturers Part No.: 1133518
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

2XSLCH-JB

Number of Cores

4

Cross Sectional Area

10mm²

American Wire Gauge

8 & 16 AWG

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Black

Control Cable Type

Servo

Screened/Unscreened

Screened

Length

50m

CPR Certification

Dca

Fire Behaviour

LSZH

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,093.95

€ 1,093.95 1 Reel of 50 Metres (Exc. Vat)

€ 1,356.50

€ 1,356.50 1 Reel of 50 Metres (inc. VAT)

Lapp 2XSLCH-JB Motor Cable, 4 Cores, 10mm², Servo, Screened, 50m, Black Low Smoke Zero Halogen (LSZH) Sheath, 8 & 16 AWG

€ 1,093.95

€ 1,093.95 1 Reel of 50 Metres (Exc. Vat)

€ 1,356.50

€ 1,356.50 1 Reel of 50 Metres (inc. VAT)

Lapp 2XSLCH-JB Motor Cable, 4 Cores, 10mm², Servo, Screened, 50m, Black Low Smoke Zero Halogen (LSZH) Sheath, 8 & 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

2XSLCH-JB

Number of Cores

4

Cross Sectional Area

10mm²

American Wire Gauge

8 & 16 AWG

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Black

Control Cable Type

Servo

Screened/Unscreened

Screened

Length

50m

CPR Certification

Dca

Fire Behaviour

LSZH

Country of Origin

Germany