E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lapp NYM-J, 50m 5 Core, Grey PVC Power Cable +50°C

RS Stock No.: 515-4310Brand: LappManufacturers Part No.: 16000063
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

2.5 mm²

Number of Cores

5

Sheath Colour

Grey

Length

50m

Armoured

No

Current Rating

25 A

Outer Diameter

11.5mm

Sheath Material

PVC

CPR Certification

Eca

Voltage Rating

500 V

Conductor Strand Type

Solid

Size of Strands

1.78 mm

Maximum Operating Temperature

+50°C

Conductor Material

Copper

Core Strands

1.78 mm

Series

NYM-J

Minimum Operating Temperature

-40°C

Cable Shape

Round

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Insulation material

PVC

Conductor Resistance

7.41 Ω/km

American Wire Gauge

13 AWG

Number of Strands

5

Country of Origin

Germany

Product details

NYM-J installation cable

From Lapp, this NYM-J cable is a widely-used installation cable that is often found in domestic and commercial electrical wiring. The PVC sheathed cable is designed for use in plaster, brickwork and concrete, and is a common standard in construction and maintenance.

The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors, and even outdoors if protected from direct sunlight.

The cable should not be used in direct embedding in vibrated or compressed concrete.

Features and Benefits

• Bare copper conductors
• PVC-based outer sheath
• Above, below, flush and recess routing

Applications

NYM-J cable is often used in fixed installations in domestic and commercial environments, typically when wiring electrical sockets to the mains power. It is similar to NYY-J cable which is used for the same applications, but is also suitable for outdoor use.

Standards

IEC 60332-1-2, VDE, CE

You may be interested in
Lapp NYM-J, 50m 5 Core, Grey PVC Power Cable +60°C
€ 819.261 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

€ 437.02

€ 437.02 1 Reel of 50 Metres (Exc. Vat)

€ 541.90

€ 541.90 1 Reel of 50 Metres (inc. VAT)

Lapp NYM-J, 50m 5 Core, Grey PVC Power Cable +50°C

€ 437.02

€ 437.02 1 Reel of 50 Metres (Exc. Vat)

€ 541.90

€ 541.90 1 Reel of 50 Metres (inc. VAT)

Lapp NYM-J, 50m 5 Core, Grey PVC Power Cable +50°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lapp NYM-J, 50m 5 Core, Grey PVC Power Cable +60°C
€ 819.261 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

2.5 mm²

Number of Cores

5

Sheath Colour

Grey

Length

50m

Armoured

No

Current Rating

25 A

Outer Diameter

11.5mm

Sheath Material

PVC

CPR Certification

Eca

Voltage Rating

500 V

Conductor Strand Type

Solid

Size of Strands

1.78 mm

Maximum Operating Temperature

+50°C

Conductor Material

Copper

Core Strands

1.78 mm

Series

NYM-J

Minimum Operating Temperature

-40°C

Cable Shape

Round

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Insulation material

PVC

Conductor Resistance

7.41 Ω/km

American Wire Gauge

13 AWG

Number of Strands

5

Country of Origin

Germany

Product details

NYM-J installation cable

From Lapp, this NYM-J cable is a widely-used installation cable that is often found in domestic and commercial electrical wiring. The PVC sheathed cable is designed for use in plaster, brickwork and concrete, and is a common standard in construction and maintenance.

The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors, and even outdoors if protected from direct sunlight.

The cable should not be used in direct embedding in vibrated or compressed concrete.

Features and Benefits

• Bare copper conductors
• PVC-based outer sheath
• Above, below, flush and recess routing

Applications

NYM-J cable is often used in fixed installations in domestic and commercial environments, typically when wiring electrical sockets to the mains power. It is similar to NYY-J cable which is used for the same applications, but is also suitable for outdoor use.

Standards

IEC 60332-1-2, VDE, CE

You may be interested in
Lapp NYM-J, 50m 5 Core, Grey PVC Power Cable +60°C
€ 819.261 Reel of 100 Metres (Exc. Vat)