Lapp Grey 1.5 mm² Hook Up Wire, 30/30, 100m, PVC Insulation, 4520061

RS Stock No.: 724-4402Brand: LappManufacturers Part No.: 4520061
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1.5 mm²

Sheath Colour

Grey

Cable Shape

Single Core

Core Strands

30/30

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

3mm

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Conductor Material

Bare Copper

Size of Strands

30 AWG

Number of Strands

30

Country of Origin

Germany

Product details

Lapp Single Core Cable - H07V-K

From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.

The wire features a mark for recognized suitability when used in European equipment and machinery.

Features and Benefits

• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2

Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;

• Power Management
• Industrial Machinery
• Medical Equipment

The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.

Frequently Asked Questions

Can this wire be used outdoors?

Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

You may be interested in
RS PRO Grey 1.5mm² Hook Up Wire, 16 AWG, 100m, PVC Insulation
€ 166.891 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

€ 110.08

€ 110.08 1 Reel of 100 Metres (Exc. Vat)

€ 136.50

€ 136.50 1 Reel of 100 Metres (inc. VAT)

Lapp Grey 1.5 mm² Hook Up Wire, 30/30, 100m, PVC Insulation, 4520061

€ 110.08

€ 110.08 1 Reel of 100 Metres (Exc. Vat)

€ 136.50

€ 136.50 1 Reel of 100 Metres (inc. VAT)

Lapp Grey 1.5 mm² Hook Up Wire, 30/30, 100m, PVC Insulation, 4520061
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey 1.5mm² Hook Up Wire, 16 AWG, 100m, PVC Insulation
€ 166.891 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1.5 mm²

Sheath Colour

Grey

Cable Shape

Single Core

Core Strands

30/30

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

3mm

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Conductor Material

Bare Copper

Size of Strands

30 AWG

Number of Strands

30

Country of Origin

Germany

Product details

Lapp Single Core Cable - H07V-K

From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.

The wire features a mark for recognized suitability when used in European equipment and machinery.

Features and Benefits

• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2

Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;

• Power Management
• Industrial Machinery
• Medical Equipment

The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.

Frequently Asked Questions

Can this wire be used outdoors?

Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

You may be interested in
RS PRO Grey 1.5mm² Hook Up Wire, 16 AWG, 100m, PVC Insulation
€ 166.891 Reel of 100 Metres (Exc. Vat)