Lapp ÖLFLEX HEAT Series Green/Yellow 0.75 mm² Hook Up Wire, 18 AWG, 24/0.2 mm, 100m, Silicone Insulation, 49000

RS Stock No.: 724-4493Brand: LappManufacturers Part No.: 49000
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.75 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

24/0.2 mm

Length

100m

Insulation material

Silicone

Outer Diameter

2.4mm

Voltage Rating

300 V

Minimum Operating Temperature

-50°C

CPR Certification

Eca

Maximum Operating Temperature

+180°C

Conductor Material

Copper

Cable Type

High Temperature

Series

ÖLFLEX HEAT

Shield Type

Unshielded

Resistant To

Chemicals, Oils

Number of Strands

1

Size of Strands

0.2 mm

Product details

Olflex Heat 180 SiF

From Lapp, the OLFLEX HEAT is a single core cable with excellent temperature resistance. It features a silicone based insulation that makes it ideal for use in high temperature environments where conventional core insulation will brittle.

The cable has a flexible fine-wire conductor, and is halogen free, ensuring it is suitable for a wide range of applications. It also has resistance to oils, fats and chemical substances.

Features and Benefits

• Temperature Resistance
• Cold Resistance
• Resistance to some oils and chemical substances
• Halogen-free according to IEC 60754-1
• Corrosiveness of combustion gases according to IEC 60754-2
• Flame-retardant according IEC 60332-1-2
• Operating Temperature -50 °C to +180 °C (Adequate Ventilation Required)
• Minimum bending radius 6 x cable diameter for fixed applications

Applications

The Lapp OLFLEX HEAT 180 SiF cable is highly versatile, but its temperature resistance makes it particularly suited to;

• HVAC Systems
• Thermal and Heating Elements
• Furnace Construction
• Generator and Transformer Manufacturing
• Lighting Technology

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

You may be interested in
Stock information temporarily unavailable.

€ 101.72

€ 101.72 1 Reel of 100 Metres (Exc. Vat)

€ 126.13

€ 126.13 1 Reel of 100 Metres (inc. VAT)

Lapp ÖLFLEX HEAT Series Green/Yellow 0.75 mm² Hook Up Wire, 18 AWG, 24/0.2 mm, 100m, Silicone Insulation, 49000

€ 101.72

€ 101.72 1 Reel of 100 Metres (Exc. Vat)

€ 126.13

€ 126.13 1 Reel of 100 Metres (inc. VAT)

Lapp ÖLFLEX HEAT Series Green/Yellow 0.75 mm² Hook Up Wire, 18 AWG, 24/0.2 mm, 100m, Silicone Insulation, 49000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.75 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

24/0.2 mm

Length

100m

Insulation material

Silicone

Outer Diameter

2.4mm

Voltage Rating

300 V

Minimum Operating Temperature

-50°C

CPR Certification

Eca

Maximum Operating Temperature

+180°C

Conductor Material

Copper

Cable Type

High Temperature

Series

ÖLFLEX HEAT

Shield Type

Unshielded

Resistant To

Chemicals, Oils

Number of Strands

1

Size of Strands

0.2 mm

Product details

Olflex Heat 180 SiF

From Lapp, the OLFLEX HEAT is a single core cable with excellent temperature resistance. It features a silicone based insulation that makes it ideal for use in high temperature environments where conventional core insulation will brittle.

The cable has a flexible fine-wire conductor, and is halogen free, ensuring it is suitable for a wide range of applications. It also has resistance to oils, fats and chemical substances.

Features and Benefits

• Temperature Resistance
• Cold Resistance
• Resistance to some oils and chemical substances
• Halogen-free according to IEC 60754-1
• Corrosiveness of combustion gases according to IEC 60754-2
• Flame-retardant according IEC 60332-1-2
• Operating Temperature -50 °C to +180 °C (Adequate Ventilation Required)
• Minimum bending radius 6 x cable diameter for fixed applications

Applications

The Lapp OLFLEX HEAT 180 SiF cable is highly versatile, but its temperature resistance makes it particularly suited to;

• HVAC Systems
• Thermal and Heating Elements
• Furnace Construction
• Generator and Transformer Manufacturing
• Lighting Technology

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

You may be interested in