Technical Document
Specifications
Brand
LappThread Size
M32
Maximum Cable Diameter
21mm
Minimum Cable Diameter
11mm
Material
Nickel Plated Brass
Colour
Metallic
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Standards Met
CE, cUL Listed
Operating Temperature Range
-25 → +100 °C
Reference
SKINTOP
Country of Origin
Germany
Product details
Lapp PG & Metric Nickel Plated Brass Cable Gland
From Lapp, this Skintop MS-SC cable gland offers environmental resistance and is EMC safe. The cable gland features a low-resistance screen contact, for optimum EMC protection. The highly conductive EMC screen contact is also very flexible, and so can clamp onto various screen diameters.
With a nickel-plated brass construction, the cable gland is very robust, and provides optimum strain relief to the cable. Its screw on action ensures easy fitting, which can cut down assembly time.
Used in panels, junction boxes and machinery housings, this gland is a durable and low maintenance solution to cable management. It is ideal for use where ever protection against electro-magnetic signal interference is a priority. Also, thanks to its locknut, the gland cna be securly fastened to painted, podwer coated or adonized surfaces.
Features and Benefits
• Suitable for Cables With or Without Inner Sheath
• Cable is centralized, attached, strain relieved and hermetically sealed
• Optimum EMC Protection
• Flexible EMC Contact
• IP68 Protection, 10 Bar
• Temperature Resistant
• Operating temperature from -25° to +100°C
Applications
This gland is designed to be used for EMC-complaint earthing of copper braiding, or for cables with a copper shaft sheath. It is suitable for use in applications where EMC compliance is required, such as;
• Automation and Control Technology
• Telecommunication
• Industrial Machinery
• Plant Engineering
Environment
This Skintop gland is sealed to IP68, which means it has excellent resistance to dust and particle ingress, and is waterproof even in shallow submersion. It also features excellent temperature resistance. Because of this, the gland is suitable for use in harsh industrial environments, and some open air applications.
Supplied with
Lock nut
Standards
EN50262
€ 43.80
€ 43.80 Each (Exc. Vat)
€ 54.31
€ 54.31 Each (inc. VAT)
1
€ 43.80
€ 43.80 Each (Exc. Vat)
€ 54.31
€ 54.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 43.80 |
5 - 9 | € 42.16 |
10+ | € 40.54 |
Technical Document
Specifications
Brand
LappThread Size
M32
Maximum Cable Diameter
21mm
Minimum Cable Diameter
11mm
Material
Nickel Plated Brass
Colour
Metallic
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Standards Met
CE, cUL Listed
Operating Temperature Range
-25 → +100 °C
Reference
SKINTOP
Country of Origin
Germany
Product details
Lapp PG & Metric Nickel Plated Brass Cable Gland
From Lapp, this Skintop MS-SC cable gland offers environmental resistance and is EMC safe. The cable gland features a low-resistance screen contact, for optimum EMC protection. The highly conductive EMC screen contact is also very flexible, and so can clamp onto various screen diameters.
With a nickel-plated brass construction, the cable gland is very robust, and provides optimum strain relief to the cable. Its screw on action ensures easy fitting, which can cut down assembly time.
Used in panels, junction boxes and machinery housings, this gland is a durable and low maintenance solution to cable management. It is ideal for use where ever protection against electro-magnetic signal interference is a priority. Also, thanks to its locknut, the gland cna be securly fastened to painted, podwer coated or adonized surfaces.
Features and Benefits
• Suitable for Cables With or Without Inner Sheath
• Cable is centralized, attached, strain relieved and hermetically sealed
• Optimum EMC Protection
• Flexible EMC Contact
• IP68 Protection, 10 Bar
• Temperature Resistant
• Operating temperature from -25° to +100°C
Applications
This gland is designed to be used for EMC-complaint earthing of copper braiding, or for cables with a copper shaft sheath. It is suitable for use in applications where EMC compliance is required, such as;
• Automation and Control Technology
• Telecommunication
• Industrial Machinery
• Plant Engineering
Environment
This Skintop gland is sealed to IP68, which means it has excellent resistance to dust and particle ingress, and is waterproof even in shallow submersion. It also features excellent temperature resistance. Because of this, the gland is suitable for use in harsh industrial environments, and some open air applications.
Supplied with
Lock nut
Standards
EN50262