Technical Document
Specifications
Brand
LappThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
4.5mm
Material
Polyamide
Colour
Black
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
UL 94 V2
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Standards Met
cULus
Operating Temperature Range
-20 → +100 °C
Reference
SKINTOP
Country of Origin
Germany
Product details
Lapp IP68 Metric Spiral Support Gland
From Lapp, this Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.
With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.
Features and Benefits
• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range
Applications
Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.
• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts
Environment
The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.
Supplied with
Lock nut
€ 23.60
€ 23.60 1 Bag of 5 (Exc. Vat)
€ 29.26
€ 29.26 1 Bag of 5 (inc. VAT)
1
€ 23.60
€ 23.60 1 Bag of 5 (Exc. Vat)
€ 29.26
€ 29.26 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 23.60 |
5 - 9 | € 22.71 |
10+ | € 21.98 |
Technical Document
Specifications
Brand
LappThread Size
M16
Maximum Cable Diameter
10mm
Minimum Cable Diameter
4.5mm
Material
Polyamide
Colour
Black
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
UL 94 V2
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Standards Met
cULus
Operating Temperature Range
-20 → +100 °C
Reference
SKINTOP
Country of Origin
Germany
Product details
Lapp IP68 Metric Spiral Support Gland
From Lapp, this Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.
With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.
Features and Benefits
• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range
Applications
Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.
• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts
Environment
The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.
Supplied with
Lock nut