E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lapp SKINTOP Series Black Polyamide Cable Gland, M25 Thread, 9mm min., 17mm max., IP68

RS Stock No.: 475-110Brand: LappManufacturers Part No.: 53112912
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Lapp

Thread Size

M25

Maximum Cable Diameter

17mm

Minimum Cable Diameter

9mm

Material

Polyamide

Colour

Black

Series

Skintop�

IP Rating

IP68

Locknut Included

No

Fire Behaviour

Heat Resistant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Number of Pieces

25

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP CLICK BS

Country of Origin

Germany

Product details

Lapp IP68 Metric Skintop Click BS Strain Relief Cable Glands

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even for outdoor use.

They install quickly and simply with a click and turn action with no thread required. They fit into pre-drilled holes in panels, junction boxes and equipment with ease, dramatically cutting assembly times.

The cable gland is also resistant to UV rays, and their protection from vibration makes them suitable for use with heavy machinery.

The Skintop Click BS cable glands have an integrated strain relief that offers a high degree of bend protection, which defends the cable connection from wear and tear. This makes them ideal for cable attachment to hand held equipment and flexing machine parts.

Features and Benefits

• IP68 environmental resistance
• Click fit easy mounting
• Integrated strain relief
• Dynamic operating temperature range of -20°C to +100
• Resistant to UV rays
• Vibration protection

Applications

Skintop Click cable glands offer a fast and convenient cable connection, and are ideal where flexibility is needed, such as:

• Robotics
• Moving Machine Parts
• Apparatus Construction

Environment

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress, and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even outdoor use.

The cable gland is also resistant to UV rays and offers protection from vibration.

Accessories

Accessories are available for the Skintop Click Range of Cable Glands:

• Removal Tool, size M20 0475069
• Blanking Plug, size M16 0475053
• Blanking Plug, size M20 0475081
• Blanking Plug, size M25 0475085

Components

Body: polyamide based plastic (UL 94- V2)
Bending protection: polyamide based plastic (UL 94- V2)
Seal insert: elastomer
Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
Flat seating ring: elastomer/thermoplastic

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 135.70

€ 13.57 Each (In a Pack of 10) (Exc. Vat)

€ 168.27

€ 16.827 Each (In a Pack of 10) (inc. VAT)

Lapp SKINTOP Series Black Polyamide Cable Gland, M25 Thread, 9mm min., 17mm max., IP68

€ 135.70

€ 13.57 Each (In a Pack of 10) (Exc. Vat)

€ 168.27

€ 16.827 Each (In a Pack of 10) (inc. VAT)

Lapp SKINTOP Series Black Polyamide Cable Gland, M25 Thread, 9mm min., 17mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 13.57€ 135.70
50 - 90€ 13.08€ 130.80
100+€ 12.58€ 125.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Lapp

Thread Size

M25

Maximum Cable Diameter

17mm

Minimum Cable Diameter

9mm

Material

Polyamide

Colour

Black

Series

Skintop�

IP Rating

IP68

Locknut Included

No

Fire Behaviour

Heat Resistant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Number of Pieces

25

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP CLICK BS

Country of Origin

Germany

Product details

Lapp IP68 Metric Skintop Click BS Strain Relief Cable Glands

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even for outdoor use.

They install quickly and simply with a click and turn action with no thread required. They fit into pre-drilled holes in panels, junction boxes and equipment with ease, dramatically cutting assembly times.

The cable gland is also resistant to UV rays, and their protection from vibration makes them suitable for use with heavy machinery.

The Skintop Click BS cable glands have an integrated strain relief that offers a high degree of bend protection, which defends the cable connection from wear and tear. This makes them ideal for cable attachment to hand held equipment and flexing machine parts.

Features and Benefits

• IP68 environmental resistance
• Click fit easy mounting
• Integrated strain relief
• Dynamic operating temperature range of -20°C to +100
• Resistant to UV rays
• Vibration protection

Applications

Skintop Click cable glands offer a fast and convenient cable connection, and are ideal where flexibility is needed, such as:

• Robotics
• Moving Machine Parts
• Apparatus Construction

Environment

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress, and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even outdoor use.

The cable gland is also resistant to UV rays and offers protection from vibration.

Accessories

Accessories are available for the Skintop Click Range of Cable Glands:

• Removal Tool, size M20 0475069
• Blanking Plug, size M16 0475053
• Blanking Plug, size M20 0475081
• Blanking Plug, size M25 0475085

Components

Body: polyamide based plastic (UL 94- V2)
Bending protection: polyamide based plastic (UL 94- V2)
Seal insert: elastomer
Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
Flat seating ring: elastomer/thermoplastic

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in