Technical Document
Specifications
Brand
LappThread Size
M16
Maximum Cable Diameter
9mm
Minimum Cable Diameter
7mm
Material
Polyamide
Colour
Blue
Series
Skintop�
IP Rating
IP68
Locknut Included
No
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
CE
Operating Temperature Range
-20 → +80 °C
Reference
SKINTOP K-M
Country of Origin
Germany
Product details
Lapp IP68 Metric Skintop K-M EExe II ATEX Blue Cable Glands
From Lapp, this tough polyamide cable gland is ATEX approved for complete protection. The Skintop K-M EExe II is constructed to be used for electrical equipment in areas with risk of explosion, and require class e security.
With a simple screw-on design, this Skintop cable gland is quick fitting to reduce assembly time, and can be used for cable management in panels, junction boxes and equipment housing. The cable gland provides a high degree of strain relief, which can protect the cable connection from wear and tear, and also has a variable clamping range.
As well as boasting a high level of environmental resistance and mechanical resistance, this cable gland also offers permanent vibration protection, which makes it suitable for use with or alongside heavy machinery.
When equipment protection in demanding environments is required, the Skintop K-M EExe II is ideal.
Features and Benefits
Explosion Proof
Equipment group II / Category 2G+1D
IP68, 10 Bar
Optimum Strain Relief
Cold Impact Resistance
Vibration Protection
Variable Clamping Range
Applications
They are ATEX approved for use with intrinsically safe circuits (class "i") as well as in housings and devices that require class "e" safety. This means they are ideal for use in environments where explosion might be a risk, such as:
Offshore and Marine Industries
Chemical and Petrochemical Industries
Mining
Due to their toughness and envirometnal resistance, they are also useful in more common application such as;
Building Automation
Automotive
Automation and Process Control
Industrial applications
Environment
This Skintop cable gland is protected to IP68, which means they have excellent protection against dust and particle ingress, and waterproof even up to shallow submersion. This means they can operate in harsh indoor environments and are also suitable for many open air applications.
Approvals
IBExU08ATEX 1063 X Ex II 1D Ex tD A20 IP 6x ExII 2G Ex e II
Standards
DIN / EN 50014 and DIN / EN 50019
€ 42.00
€ 4.20 Each (In a Pack of 10) (Exc. Vat)
€ 52.08
€ 5.208 Each (In a Pack of 10) (inc. VAT)
10
€ 42.00
€ 4.20 Each (In a Pack of 10) (Exc. Vat)
€ 52.08
€ 5.208 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 4.20 | € 42.00 |
50 - 90 | € 4.07 | € 40.70 |
100+ | € 3.92 | € 39.20 |
Technical Document
Specifications
Brand
LappThread Size
M16
Maximum Cable Diameter
9mm
Minimum Cable Diameter
7mm
Material
Polyamide
Colour
Blue
Series
Skintop�
IP Rating
IP68
Locknut Included
No
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
CE
Operating Temperature Range
-20 → +80 °C
Reference
SKINTOP K-M
Country of Origin
Germany
Product details
Lapp IP68 Metric Skintop K-M EExe II ATEX Blue Cable Glands
From Lapp, this tough polyamide cable gland is ATEX approved for complete protection. The Skintop K-M EExe II is constructed to be used for electrical equipment in areas with risk of explosion, and require class e security.
With a simple screw-on design, this Skintop cable gland is quick fitting to reduce assembly time, and can be used for cable management in panels, junction boxes and equipment housing. The cable gland provides a high degree of strain relief, which can protect the cable connection from wear and tear, and also has a variable clamping range.
As well as boasting a high level of environmental resistance and mechanical resistance, this cable gland also offers permanent vibration protection, which makes it suitable for use with or alongside heavy machinery.
When equipment protection in demanding environments is required, the Skintop K-M EExe II is ideal.
Features and Benefits
Explosion Proof
Equipment group II / Category 2G+1D
IP68, 10 Bar
Optimum Strain Relief
Cold Impact Resistance
Vibration Protection
Variable Clamping Range
Applications
They are ATEX approved for use with intrinsically safe circuits (class "i") as well as in housings and devices that require class "e" safety. This means they are ideal for use in environments where explosion might be a risk, such as:
Offshore and Marine Industries
Chemical and Petrochemical Industries
Mining
Due to their toughness and envirometnal resistance, they are also useful in more common application such as;
Building Automation
Automotive
Automation and Process Control
Industrial applications
Environment
This Skintop cable gland is protected to IP68, which means they have excellent protection against dust and particle ingress, and waterproof even up to shallow submersion. This means they can operate in harsh indoor environments and are also suitable for many open air applications.
Approvals
IBExU08ATEX 1063 X Ex II 1D Ex tD A20 IP 6x ExII 2G Ex e II
Standards
DIN / EN 50014 and DIN / EN 50019