Lascar EL-GFX-D2 Temperature & Humidity Data Logger, USB, 2 Input Channel(s)

RS Stock No.: 183-3560Brand: LascarManufacturers Part No.: EL-GFX-D2
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

2

Model Number

EL-GFX-D2

Measurement Parameters

Humidity, Temperature, Dew Point

Sensor Type

Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+80 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.3°C

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Display Type

LCD

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±2% RH

Battery Life

4 Months

Temperature Measurement Resolution

0.1°C

Humidity Measurement Resolution

0.1%RH

Includes

2x Batteries, USB Cover, Mounting Clip, Micro USB Cable

Battery Type

1/2AA

Dimensions

61 x 33 x 100mm

Alarm

Yes

Country of Origin

China

You may be interested in

€ 288.75

€ 288.75 Each (Exc. Vat)

€ 358.05

€ 358.05 Each (inc. VAT)

Lascar EL-GFX-D2 Temperature & Humidity Data Logger, USB, 2 Input Channel(s)

€ 288.75

€ 288.75 Each (Exc. Vat)

€ 358.05

€ 358.05 Each (inc. VAT)

Lascar EL-GFX-D2 Temperature & Humidity Data Logger, USB, 2 Input Channel(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

2

Model Number

EL-GFX-D2

Measurement Parameters

Humidity, Temperature, Dew Point

Sensor Type

Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+80 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.3°C

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Display Type

LCD

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±2% RH

Battery Life

4 Months

Temperature Measurement Resolution

0.1°C

Humidity Measurement Resolution

0.1%RH

Includes

2x Batteries, USB Cover, Mounting Clip, Micro USB Cable

Battery Type

1/2AA

Dimensions

61 x 33 x 100mm

Alarm

Yes

Country of Origin

China

You may be interested in