Technical Document
Specifications
Brand
LascarModel Number
EL-SIE-1+
Number Of Input Channels
1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.2°C
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Temperature Measurement Resolution
0.01°C
Battery Type
AAA
Alarm
Yes
Number Of Readings Per Channel
1000000
Battery Life
1 Year
Country of Origin
China
€ 126.39
€ 126.39 Each (Exc. Vat)
€ 156.72
€ 156.72 Each (inc. VAT)
Calibration type
No Calibration
1
€ 126.39
€ 126.39 Each (Exc. Vat)
€ 156.72
€ 156.72 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LascarModel Number
EL-SIE-1+
Number Of Input Channels
1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.2°C
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Temperature Measurement Resolution
0.01°C
Battery Type
AAA
Alarm
Yes
Number Of Readings Per Channel
1000000
Battery Life
1 Year
Country of Origin
China
