Lascar EL-USB-2-LCD Temperature & Humidity Data Logger, USB, 1 Input Channel(s)

RS Stock No.: 500-711Brand: LascarManufacturers Part No.: EL-USB-2-LCDDistrelec Article No.: 30215801
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-2-LCD

Measurement Parameters

Humidity, Temperature, Dew Point

Sensor Type

Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+80 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5°C

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Display Type

LCD

Battery Life

2 Years

Includes

1/2 AA battery and wall mount clip

Battery Type

1/2AA

Alarm

Yes

Best Humidity Measurement Accuracy

± 2.25 %RH

Dimensions

25.3 (Dia.) x 126mm

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.5°C

Humidity Measurement Resolution

0.5%RH

Number Of Readings Per Channel

16379

Country of Origin

China

You may be interested in

€ 135.37

€ 135.37 Each (Exc. Vat)

€ 167.86

€ 167.86 Each (inc. VAT)

Lascar EL-USB-2-LCD Temperature & Humidity Data Logger, USB, 1 Input Channel(s)

€ 135.37

€ 135.37 Each (Exc. Vat)

€ 167.86

€ 167.86 Each (inc. VAT)

Lascar EL-USB-2-LCD Temperature & Humidity Data Logger, USB, 1 Input Channel(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-2-LCD

Measurement Parameters

Humidity, Temperature, Dew Point

Sensor Type

Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+80 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5°C

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Display Type

LCD

Battery Life

2 Years

Includes

1/2 AA battery and wall mount clip

Battery Type

1/2AA

Alarm

Yes

Best Humidity Measurement Accuracy

± 2.25 %RH

Dimensions

25.3 (Dia.) x 126mm

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.5°C

Humidity Measurement Resolution

0.5%RH

Number Of Readings Per Channel

16379

Country of Origin

China

You may be interested in