Lascar EL-USB-TC Temperature Data Logger, USB, 1 Input Channel(s)

RS Stock No.: 126-717Brand: LascarManufacturers Part No.: EL-USB-TCDistrelec Article No.: 17670796
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-TC

Measurement Parameters

Temperature

Sensor Type

J, K, T, Thermocouple

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+1350 (K) °C, +1190 (J) °C, +400 (T) °C. +200 °C K-Type Probe Supplied

Power Source

Battery

Best Temperature Measurement Accuracy

±1°C

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Battery Life

2 Years

Includes

1/2 AA battery and wall mount clip, K-type probe

Battery Type

1/2AA

Alarm

Yes

Dimensions

26.5 (Dia.) x 118mm

Temperature Measurement Resolution

0.5°C

Number Of Readings Per Channel

32510

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 112.50

€ 112.50 Each (Exc. Vat)

€ 139.50

€ 139.50 Each (inc. VAT)

Lascar EL-USB-TC Temperature Data Logger, USB, 1 Input Channel(s)

€ 112.50

€ 112.50 Each (Exc. Vat)

€ 139.50

€ 139.50 Each (inc. VAT)

Lascar EL-USB-TC Temperature Data Logger, USB, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-TC

Measurement Parameters

Temperature

Sensor Type

J, K, T, Thermocouple

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+1350 (K) °C, +1190 (J) °C, +400 (T) °C. +200 °C K-Type Probe Supplied

Power Source

Battery

Best Temperature Measurement Accuracy

±1°C

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Battery Life

2 Years

Includes

1/2 AA battery and wall mount clip, K-type probe

Battery Type

1/2AA

Alarm

Yes

Dimensions

26.5 (Dia.) x 118mm

Temperature Measurement Resolution

0.5°C

Number Of Readings Per Channel

32510

Country of Origin

China

You may be interested in