Lascar EL-WiFi-ULT Temperature Data Logger, Wireless, 1 Input Channel(s)

RS Stock No.: 240-9415Brand: LascarManufacturers Part No.: EL-WiFi-ULTDistrelec Article No.: 30251992
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-WiFi-ULT

Measurement Parameters

Temperature

Sensor Type

T

Interface Type

Wireless

Data Logger Type

Temperature

Maximum Temperature Measurement

100 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

± 1 °C

IP Rating

IP40

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Display Type

LCD

Battery Life

>6 Months

Includes

Thermocouple Probe, USB Type A to Micro B, Wall Mounting Bracket

Battery Type

Li-Ion

Dimensions

82 x 70 x 23mm

Alarm

Yes

Country of Origin

China

€ 270.74

€ 270.74 Each (Exc. Vat)

€ 335.72

€ 335.72 Each (inc. VAT)

Lascar EL-WiFi-ULT Temperature Data Logger, Wireless, 1 Input Channel(s)

€ 270.74

€ 270.74 Each (Exc. Vat)

€ 335.72

€ 335.72 Each (inc. VAT)

Lascar EL-WiFi-ULT Temperature Data Logger, Wireless, 1 Input Channel(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-WiFi-ULT

Measurement Parameters

Temperature

Sensor Type

T

Interface Type

Wireless

Data Logger Type

Temperature

Maximum Temperature Measurement

100 °C

Power Source

Battery, Mains

Best Temperature Measurement Accuracy

± 1 °C

IP Rating

IP40

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Display Type

LCD

Battery Life

>6 Months

Includes

Thermocouple Probe, USB Type A to Micro B, Wall Mounting Bracket

Battery Type

Li-Ion

Dimensions

82 x 70 x 23mm

Alarm

Yes

Country of Origin

China