Technical Document
Specifications
Brand
LascarAbsolute Maximum Temperature Measurement
+220°C
Thermometer Type
Wired
Probe Type
NTC
Application
Laboratory
Best Accuracy
±1 °C
Number of Temperature Inputs
1
Resolution
0.5 °C
Length
44mm
Width
21mm
Height
5.5mm
Model Number p
EMT 1900
Temperature Scale
Centigrade, Fahrenheit
Country of Origin
China
Product details
Digital LCD thermometer with single-hole mounting
Four measurement ranges
Internal thermistor sensor
Facility to connect and use external sensor
Easy connection
Operating temperature range -10 to +50°C
Lascar, Single Hole Fixing
LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.
€ 63.14
€ 63.14 Each (Exc. Vat)
€ 78.29
€ 78.29 Each (inc. VAT)
1
€ 63.14
€ 63.14 Each (Exc. Vat)
€ 78.29
€ 78.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LascarAbsolute Maximum Temperature Measurement
+220°C
Thermometer Type
Wired
Probe Type
NTC
Application
Laboratory
Best Accuracy
±1 °C
Number of Temperature Inputs
1
Resolution
0.5 °C
Length
44mm
Width
21mm
Height
5.5mm
Model Number p
EMT 1900
Temperature Scale
Centigrade, Fahrenheit
Country of Origin
China
Product details
Digital LCD thermometer with single-hole mounting
Four measurement ranges
Internal thermistor sensor
Facility to connect and use external sensor
Easy connection
Operating temperature range -10 to +50°C
Lascar, Single Hole Fixing
LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.