Technical Document
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Width
5.5mm
Depth
5.5mm
Supply Voltage
3.5 → 7.0 V dc
Digit Height
12.5 mm
Meter Accuracy
±0.1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Series
EMV 1025S
Country of Origin
China
Product details
12.5mm, 3.5 Digit 3-wire Voltmeter, Lascar EMV1025S
EMV 1025S is an easy to mount LCD digital voltmeter. It features full scale reading, fitted to the panel by locating its screw threaded stud through the hole, adding the washer and tightening the nut provided. The module's connections pass through the hollow stud into the target application.
Installation time is greatly reduced with only 3 wires to connect. The user need only drill a single 5.5mm hole in the panel.
Single hole mounting
12.5mm LCD digit height
Full scale reading with different versions:
- 200mV
- 2V
- 20V
- 200V
- Different Decimal Point configurations
3-Wire connection
Auto-zero, auto-polarity
Low battery warning
Splashproof
Lascar, Single Hole Fixing
LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.
€ 52.28
€ 52.28 Each (Exc. Vat)
€ 64.83
€ 64.83 Each (inc. VAT)
1
€ 52.28
€ 52.28 Each (Exc. Vat)
€ 64.83
€ 64.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 52.28 |
5 - 9 | € 50.90 |
10+ | € 49.41 |
Technical Document
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Width
5.5mm
Depth
5.5mm
Supply Voltage
3.5 → 7.0 V dc
Digit Height
12.5 mm
Meter Accuracy
±0.1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Series
EMV 1025S
Country of Origin
China
Product details
12.5mm, 3.5 Digit 3-wire Voltmeter, Lascar EMV1025S
EMV 1025S is an easy to mount LCD digital voltmeter. It features full scale reading, fitted to the panel by locating its screw threaded stud through the hole, adding the washer and tightening the nut provided. The module's connections pass through the hollow stud into the target application.
Installation time is greatly reduced with only 3 wires to connect. The user need only drill a single 5.5mm hole in the panel.
Single hole mounting
12.5mm LCD digit height
Full scale reading with different versions:
- 200mV
- 2V
- 20V
- 200V
- Different Decimal Point configurations
3-Wire connection
Auto-zero, auto-polarity
Low battery warning
Splashproof
Lascar, Single Hole Fixing
LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.