E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lascar Bench Power Supply, 1.5 → 30V, 0 → 1A

RS Stock No.: 494-6017Brand: LascarManufacturers Part No.: PSU130
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Lascar

Output Voltage

1.5 → 30V

Supply Voltage

100 → 240V ac

Output Current

0 → 1A

Number of Displays

1

Type

Digital

Input Connector

Socket

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lascar Bench Power Supply, 1.5 → 30V, 0 → 1A

P.O.A.

Lascar Bench Power Supply, 1.5 → 30V, 0 → 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lascar

Output Voltage

1.5 → 30V

Supply Voltage

100 → 240V ac

Output Current

0 → 1A

Number of Displays

1

Type

Digital

Input Connector

Socket

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

You may be interested in