Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
WA-PRO-THP
Measurement Parameters
Humidity, Temperature
Sensor Type
Humidity, Temperature
Interface Type
Wi-Fi
Data Logger Type
Temperature & Humidity
Minimum Temperature Measurement
-30°C
Maximum Temperature Measurement
80 °C
Power Source
USB
Best Temperature Measurement Accuracy
±0.3 °C
IP Rating
IPX3
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Temperature Measurement Resolution
0.1°C
Dimensions
61 x 29 x 13mm
Country of Origin
China
€ 135.71
€ 135.71 Each (Exc. Vat)
€ 168.28
€ 168.28 Each (inc. VAT)
1
€ 135.71
€ 135.71 Each (Exc. Vat)
€ 168.28
€ 168.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
WA-PRO-THP
Measurement Parameters
Humidity, Temperature
Sensor Type
Humidity, Temperature
Interface Type
Wi-Fi
Data Logger Type
Temperature & Humidity
Minimum Temperature Measurement
-30°C
Maximum Temperature Measurement
80 °C
Power Source
USB
Best Temperature Measurement Accuracy
±0.3 °C
IP Rating
IPX3
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Temperature Measurement Resolution
0.1°C
Dimensions
61 x 29 x 13mm
Country of Origin
China