Lascar WIRELESS ALERT-TP Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
WIRELESS ALERT-TP
Measurement Parameters
Temperature
Sensor Type
Thermistor
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
125 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±1°C
IP Rating
IP67
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Includes
Sticky Pad for Wall Mounting
Battery Life
2 Years
Temperature Measurement Resolution
1°C
Battery Type
AAA
Dimensions
69 x 32 x 22mm
Alarm
Yes
Country of Origin
China
€ 59.12
€ 59.12 Each (Exc. Vat)
€ 73.31
€ 73.31 Each (inc. VAT)
Calibration type
No Calibration
1
€ 59.12
€ 59.12 Each (Exc. Vat)
€ 73.31
€ 73.31 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
WIRELESS ALERT-TP
Measurement Parameters
Temperature
Sensor Type
Thermistor
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
125 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±1°C
IP Rating
IP67
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Includes
Sticky Pad for Wall Mounting
Battery Life
2 Years
Temperature Measurement Resolution
1°C
Battery Type
AAA
Dimensions
69 x 32 x 22mm
Alarm
Yes
Country of Origin
China