Laserliner Metric Measuring Wheel 9999m

RS Stock No.: 163-5169Brand: LaserlinerManufacturers Part No.: 075.006A
brand-logo
View all in Measuring Wheels

Technical Document

Specifications

Accuracy

±0.1 %

Measurement Range

9999m

Imperial or Metric

Metric

Display Type

LCD

Power Source

Battery

Weight

2100g

Model Number p

RollPilot D12

€ 223.05

€ 223.05 Each (Exc. Vat)

€ 276.58

€ 276.58 Each (inc. VAT)

Laserliner Metric Measuring Wheel 9999m

€ 223.05

€ 223.05 Each (Exc. Vat)

€ 276.58

€ 276.58 Each (inc. VAT)

Laserliner Metric Measuring Wheel 9999m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accuracy

±0.1 %

Measurement Range

9999m

Imperial or Metric

Metric

Display Type

LCD

Power Source

Battery

Weight

2100g

Model Number p

RollPilot D12