Laserliner 420mm LCD Inclinometer

RS Stock No.: 163-5168Brand: LaserlinerManufacturers Part No.: 075.130ADistrelec Article No.: 18086195
brand-logo

Technical Document

Specifications

Level Type

Digital

Length

420mm

Number of Vials

2

Accuracy

±0.25 mm/m

Waterproof

Yes

Dimensions

420 x 57 x 40mm

Height

40mm

Width

57mm

Model Number p

ArcoMaster

You may be interested in

€ 297.42

€ 297.42 Each (Exc. Vat)

€ 368.80

€ 368.80 Each (inc. VAT)

Laserliner 420mm LCD Inclinometer

€ 297.42

€ 297.42 Each (Exc. Vat)

€ 368.80

€ 368.80 Each (inc. VAT)

Laserliner 420mm LCD Inclinometer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Level Type

Digital

Length

420mm

Number of Vials

2

Accuracy

±0.25 mm/m

Waterproof

Yes

Dimensions

420 x 57 x 40mm

Height

40mm

Width

57mm

Model Number p

ArcoMaster

You may be interested in