Technical Document
Specifications
Family Name
ispMACH 4000ZE
Number of Macro Cells
32
Number of User I/Os
32
Memory Type
EEPROM
Number of Logic Blocks/Elements
2
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+90 °C
Pin Count
48
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
7 x 7 x 1mm
Height
1mm
Length
7mm
Maximum Operating Supply Voltage
1.9 V
Width
7mm
Minimum Operating Supply Voltage
1.7 V
Propagation Delay Test Condition
35
Product details
ispMACH® 4000ZE Family, Lattice Semiconductor
€ 21.40
€ 4.28 Each (Supplied in a Tray) (Exc. Vat)
€ 26.54
€ 5.307 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
5
€ 21.40
€ 4.28 Each (Supplied in a Tray) (Exc. Vat)
€ 26.54
€ 5.307 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Family Name
ispMACH 4000ZE
Number of Macro Cells
32
Number of User I/Os
32
Memory Type
EEPROM
Number of Logic Blocks/Elements
2
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+90 °C
Pin Count
48
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
7 x 7 x 1mm
Height
1mm
Length
7mm
Maximum Operating Supply Voltage
1.9 V
Width
7mm
Minimum Operating Supply Voltage
1.7 V
Propagation Delay Test Condition
35
Product details