Technical Document
Specifications
Family Name
ispMACH 4000V
Number of Macro Cells
64
Number of User I/Os
32
Memory Type
EEPROM
Number of Logic Blocks/Elements
36
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+90 °C
Pin Count
48
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
7 x 7 x 1mm
Height
1mm
Length
7mm
Maximum Operating Supply Voltage
3.6 V
Width
7mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
35
Product details
ispMACH™ 4000V/B/C/Z Family, Lattice Semiconductor
€ 25.94
€ 12.97 Each (In a Pack of 2) (Exc. Vat)
€ 32.17
€ 16.083 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 25.94
€ 12.97 Each (In a Pack of 2) (Exc. Vat)
€ 32.17
€ 16.083 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Family Name
ispMACH 4000V
Number of Macro Cells
64
Number of User I/Os
32
Memory Type
EEPROM
Number of Logic Blocks/Elements
36
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+90 °C
Pin Count
48
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
7 x 7 x 1mm
Height
1mm
Length
7mm
Maximum Operating Supply Voltage
3.6 V
Width
7mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
35
Product details