Dual-use

Lattice Semiconductor LCMXO2-7000HC-4TG144I, CPLD MachXO2 Flash 114 I/O, 6864 Labs, 7.24ns, ISP, 144-Pin TQFP

RS Stock No.: 827-6558Brand: Lattice SemiconductorManufacturers Part No.: LCMXO2-7000HC-4TG144I
brand-logo
View all in CPLDs

Technical Document

Specifications

Family Name

MachXO2

Number of User I/Os

114

Memory Type

Flash

Number of Logic Blocks/Elements

6864

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Propagation Delay

7.24ns

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Supply Voltage

3.465 V

Minimum Operating Supply Voltage

2.375 V

Width

20mm

Product details

MachXO2™ Family, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 43.20

€ 43.20 Each (Exc. Vat)

€ 53.57

€ 53.57 Each (inc. VAT)

Lattice Semiconductor LCMXO2-7000HC-4TG144I, CPLD MachXO2 Flash 114 I/O, 6864 Labs, 7.24ns, ISP, 144-Pin TQFP
Select packaging type

€ 43.20

€ 43.20 Each (Exc. Vat)

€ 53.57

€ 53.57 Each (inc. VAT)

Lattice Semiconductor LCMXO2-7000HC-4TG144I, CPLD MachXO2 Flash 114 I/O, 6864 Labs, 7.24ns, ISP, 144-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

MachXO2

Number of User I/Os

114

Memory Type

Flash

Number of Logic Blocks/Elements

6864

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Propagation Delay

7.24ns

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Supply Voltage

3.465 V

Minimum Operating Supply Voltage

2.375 V

Width

20mm

Product details

MachXO2™ Family, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more