Lawtronics 4.6 W 253.7 nm UV Light Bulb G5, length 134 mm, Dia. 134.5 mm, 6000h
Technical Document
Specifications
Brand
LawtronicsWattage
4.6 W
Lamp Base
G5
Length
134 mm
Lamp Size
134.5 mm
Peak Wavelength
253.7 nm
Life Hours
6000h
Country of Origin
Netherlands
Product details
EPROM Eraser ME5E
Robust table top design for simple low-volume applications requiring controlled Ultra Violet exposure.
Safety interlock prevents any UV leakage
Panel indicator shows the erasing cycle
Capacity: 5 EPROMs, 28-pin to 40-pin
UV Intensity: 4000μW/cm² @ 253.7nm
Board area: 150 x 60 x 20mm
Dimensions: 190 x 165 x 95mm
Weight: 2kg
Please see RS 547-871 for replacement UV lamp
Ultra Violet Erasers
€ 42.10
€ 42.10 Each (Exc. Vat)
€ 52.20
€ 52.20 Each (inc. VAT)
1
€ 42.10
€ 42.10 Each (Exc. Vat)
€ 52.20
€ 52.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 42.10 |
5 - 24 | € 37.38 |
25+ | € 34.43 |
Technical Document
Specifications
Brand
LawtronicsWattage
4.6 W
Lamp Base
G5
Length
134 mm
Lamp Size
134.5 mm
Peak Wavelength
253.7 nm
Life Hours
6000h
Country of Origin
Netherlands
Product details
EPROM Eraser ME5E
Robust table top design for simple low-volume applications requiring controlled Ultra Violet exposure.
Safety interlock prevents any UV leakage
Panel indicator shows the erasing cycle
Capacity: 5 EPROMs, 28-pin to 40-pin
UV Intensity: 4000μW/cm² @ 253.7nm
Board area: 150 x 60 x 20mm
Dimensions: 190 x 165 x 95mm
Weight: 2kg
Please see RS 547-871 for replacement UV lamp