LED2WORK 72 W LED Batten Light, 24 V dc, 1 Lamp, 1.545 m Long, IP50

RS Stock No.: 268-0606Brand: LED2WORKManufacturers Part No.: 110914-14
brand-logo
View all in Batten Lights

Technical Document

Specifications

Batten Type

Single

Type

Batten

Length

1.545 m

Width

85 mm

Luminosity

9634 lm

Depth

35 mm

Wattage

72 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

24 V dc

IP Rating

IP50

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 542.39

€ 542.39 Each (Exc. Vat)

€ 672.56

€ 672.56 Each (inc. VAT)

LED2WORK 72 W LED Batten Light, 24 V dc, 1 Lamp, 1.545 m Long, IP50

€ 542.39

€ 542.39 Each (Exc. Vat)

€ 672.56

€ 672.56 Each (inc. VAT)

LED2WORK 72 W LED Batten Light, 24 V dc, 1 Lamp, 1.545 m Long, IP50

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Batten Type

Single

Type

Batten

Length

1.545 m

Width

85 mm

Luminosity

9634 lm

Depth

35 mm

Wattage

72 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

24 V dc

IP Rating

IP50

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more