Technical Document
Specifications
Brand
LED2WORKType
Batten
Batten Type
Single
Length
295 mm
Luminosity
1617 lm
Width
85 mm
Depth
35 mm
Wattage
15 W
Number of Lamps
1
Lamp Type
LED
Voltage Rating
24 V dc
IP Rating
IP50
Country of Origin
Germany
€ 181.39
€ 181.39 Each (Exc. Vat)
€ 224.92
€ 224.92 Each (inc. VAT)
LED2WORK 15 W LED Batten Light, 24 V dc, 1 Lamp, 295 mm Long, IP50
1
€ 181.39
€ 181.39 Each (Exc. Vat)
€ 224.92
€ 224.92 Each (inc. VAT)
LED2WORK 15 W LED Batten Light, 24 V dc, 1 Lamp, 295 mm Long, IP50
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LED2WORKType
Batten
Batten Type
Single
Length
295 mm
Luminosity
1617 lm
Width
85 mm
Depth
35 mm
Wattage
15 W
Number of Lamps
1
Lamp Type
LED
Voltage Rating
24 V dc
IP Rating
IP50
Country of Origin
Germany