Ledil C18423_ADELIA-70-S, C18423 Series LED Reflector, Spot Beam
RS Stock No.: 252-5774Brand: LedilManufacturers Part No.: C18423_ADELIA-70-SDistrelec Article No.: 30380212

Technical Document
Specifications
Brand
LedilSeries
C18423
Product Type
Reflector
Lens Shape
Elliptical
Number of LEDs Per Lens
1
Emission Pattern
Spot
Lens Colour
Silver
Lens Material
Aluminium
Country of Origin
China
Stock information temporarily unavailable.
€ 8.95
€ 8.95 Each (Exc. Vat)
€ 11.10
€ 11.10 Each (inc. VAT)
Ledil C18423_ADELIA-70-S, C18423 Series LED Reflector, Spot Beam
Select packaging type
Standard
1
€ 8.95
€ 8.95 Each (Exc. Vat)
€ 11.10
€ 11.10 Each (inc. VAT)
Ledil C18423_ADELIA-70-S, C18423 Series LED Reflector, Spot Beam
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.95 |
10 - 24 | € 8.38 |
25 - 49 | € 7.83 |
50 - 69 | € 7.31 |
70+ | € 6.81 |
Technical Document
Specifications
Brand
LedilSeries
C18423
Product Type
Reflector
Lens Shape
Elliptical
Number of LEDs Per Lens
1
Emission Pattern
Spot
Lens Colour
Silver
Lens Material
Aluminium
Country of Origin
China