Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Ledil CX11359_LAURA-D, Laura Series LED Optic & Holder Kit, 15 ° Diffused Beam

RS Stock No.: 724-0832Brand: LedilManufacturers Part No.: CX11359_LAURA-D
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

Laura

Emission Pattern

Diffused

Viewing Angle

15 °

Dimensions

21.6 x 21.6 x 12.9mm

Clear or Diffused

Diffused

Height

12.9mm

Kit Contents

Lens, Lens Holder

Length

21.6mm

Width

21.6mm

Country of Origin

China

Product details

LEDiL LAURA Series LED Lenses

The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

You may be interested in
Ledil FA11909_CXM-RS, Rose Series Lens Assembly, Spot Beam
€ 3.236Each (In a Pack of 4) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Ledil CX11359_LAURA-D, Laura Series LED Optic & Holder Kit, 15 ° Diffused Beam

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Ledil CX11359_LAURA-D, Laura Series LED Optic & Holder Kit, 15 ° Diffused Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ledil FA11909_CXM-RS, Rose Series Lens Assembly, Spot Beam
€ 3.236Each (In a Pack of 4) (Exc. Vat)

Technical Document

Specifications

Brand

Ledil

Series

Laura

Emission Pattern

Diffused

Viewing Angle

15 °

Dimensions

21.6 x 21.6 x 12.9mm

Clear or Diffused

Diffused

Height

12.9mm

Kit Contents

Lens, Lens Holder

Length

21.6mm

Width

21.6mm

Country of Origin

China

Product details

LEDiL LAURA Series LED Lenses

The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

You may be interested in
Ledil FA11909_CXM-RS, Rose Series Lens Assembly, Spot Beam
€ 3.236Each (In a Pack of 4) (Exc. Vat)