LEDLENSER LED Torch Black - Rechargeable

RS Stock No.: 134-859Brand: LEDLENSERManufacturers Part No.: 9804
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Model

9804

Head Diameter

32mm

Colour

Black

Weight with Batteries

132g

Country of Origin

China

You may be interested in

€ 77.68

€ 77.68 Each (Exc. Vat)

€ 96.32

€ 96.32 Each (inc. VAT)

LEDLENSER LED Torch Black - Rechargeable

€ 77.68

€ 77.68 Each (Exc. Vat)

€ 96.32

€ 96.32 Each (inc. VAT)

LEDLENSER LED Torch Black - Rechargeable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Torch Style

Straight

Rechargeable

Yes

Lamp Type

LED

Model

9804

Head Diameter

32mm

Colour

Black

Weight with Batteries

132g

Country of Origin

China

You may be interested in