Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

LEDLENSER Rechargeable COB LED Work Light, 2500 lm, 3.7 V, IP54

RS Stock No.: 200-3723Brand: LEDLENSERManufacturers Part No.: iF4R MusicDistrelec Article No.: 30238214
brand-logo
View all in Work Lights

Technical Document

Specifications

Type

Floodlight

Lamp Type

COB LED

Wattage

34 W

Luminosity

2500 lm

Voltage Rating

3.7 V

Rechargeable

Yes

IP Rating

IP54

Case Material

Aluminium

Height

110mm

Length

235 mm

Width

47 mm

Series

iF4R MUSIC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LEDLENSER Rechargeable COB LED Work Light, 2500 lm, 3.7 V, IP54

P.O.A.

LEDLENSER Rechargeable COB LED Work Light, 2500 lm, 3.7 V, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Floodlight

Lamp Type

COB LED

Wattage

34 W

Luminosity

2500 lm

Voltage Rating

3.7 V

Rechargeable

Yes

IP Rating

IP54

Case Material

Aluminium

Height

110mm

Length

235 mm

Width

47 mm

Series

iF4R MUSIC

Country of Origin

China