Ledtech1.7 V Red LED 3mm Through Hole, LxxR3000G LURR3000G3
Technical Document
Specifications
Brand
LedtechLED Colours
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.7 V
Luminous Intensity
1.2 cd
Number of Pins
2
Viewing Angle
46 °
Lens Shape
Round
Dominant Wavelength
660 nm
Dimensions
3 x 5.1mm
Series
LxxR3000G
Lens Colour
Clear
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Ledtech1.7 V Red LED 3mm Through Hole, LxxR3000G LURR3000G3
1
P.O.A.
Ledtech1.7 V Red LED 3mm Through Hole, LxxR3000G LURR3000G3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LedtechLED Colours
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.7 V
Luminous Intensity
1.2 cd
Number of Pins
2
Viewing Angle
46 °
Lens Shape
Round
Dominant Wavelength
660 nm
Dimensions
3 x 5.1mm
Series
LxxR3000G
Lens Colour
Clear
Country of Origin
China