LEDVANCE Lighting Transformer, 230V, 207V
RS Stock No.: 283-8333Brand: LEDVANCEManufacturers Part No.: 4008321073037Distrelec Article No.: 15629569

Technical Document
Specifications
Brand
LEDVANCEPrimary Voltage Rating
230V
Secondary Voltage Rating
207V
Dimensions
104 x 33 x 22 mm
Length
104 mm
Distrelec Product Id
15629569
Country of Origin
Italy
Stock information temporarily unavailable.
€ 38.35
€ 38.35 Each (Exc. Vat)
€ 47.55
€ 47.55 Each (inc. VAT)
LEDVANCE Lighting Transformer, 230V, 207V
1
€ 38.35
€ 38.35 Each (Exc. Vat)
€ 47.55
€ 47.55 Each (inc. VAT)
LEDVANCE Lighting Transformer, 230V, 207V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCEPrimary Voltage Rating
230V
Secondary Voltage Rating
207V
Dimensions
104 x 33 x 22 mm
Length
104 mm
Distrelec Product Id
15629569
Country of Origin
Italy