E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LEDVANCE Lighting Transformer, 230V, 170V

RS Stock No.: 283-8335Brand: LEDVANCEManufacturers Part No.: 4008321420633Distrelec Article No.: 13354993
brand-logo
View all in Lighting Transformers

Technical Document

Specifications

Primary Voltage Rating

230V

Secondary Voltage Rating

170V

Dimensions

170 x 44 x 34 mm

Length

170 mm

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 117.83

€ 117.83 Each (Exc. Vat)

€ 146.11

€ 146.11 Each (inc. VAT)

LEDVANCE Lighting Transformer, 230V, 170V

€ 117.83

€ 117.83 Each (Exc. Vat)

€ 146.11

€ 146.11 Each (inc. VAT)

LEDVANCE Lighting Transformer, 230V, 170V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230V

Secondary Voltage Rating

170V

Dimensions

170 x 44 x 34 mm

Length

170 mm

Country of Origin

Hungary