LEDVANCE 36 W LED Batten Light, 240 V Damp Proof Light, 1 Lamp, 1.2 m Long, IK08, IP65

RS Stock No.: 188-4156Brand: LEDVANCEManufacturers Part No.: 4058075066472
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

Damp Proof Light

Batten Type

Single

Length

1.2 m

Width

35 mm

Depth

48 mm

Wattage

36 W

Number of Lamps

1

Colour Tone

Cool Daylight

Lamp Type

LED

Colour Temperature

6500K

Life Hours

30000h

Colour Reference

865

Voltage Rating

240 V

IP Rating

IK08, IP65

Country of Origin

China

Stock information temporarily unavailable.

€ 87.86

€ 87.86 Each (Exc. Vat)

€ 108.95

€ 108.95 Each (inc. VAT)

LEDVANCE 36 W LED Batten Light, 240 V Damp Proof Light, 1 Lamp, 1.2 m Long, IK08, IP65

€ 87.86

€ 87.86 Each (Exc. Vat)

€ 108.95

€ 108.95 Each (inc. VAT)

LEDVANCE 36 W LED Batten Light, 240 V Damp Proof Light, 1 Lamp, 1.2 m Long, IK08, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Damp Proof Light

Batten Type

Single

Length

1.2 m

Width

35 mm

Depth

48 mm

Wattage

36 W

Number of Lamps

1

Colour Tone

Cool Daylight

Lamp Type

LED

Colour Temperature

6500K

Life Hours

30000h

Colour Reference

865

Voltage Rating

240 V

IP Rating

IK08, IP65

Country of Origin

China