LEDVANCE 10 W GLS Halogen Bulb G4, 6 V, 10mm

RS Stock No.: 183-7113Brand: LEDVANCEManufacturers Part No.: 4058075094192
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Wattage

10 W

Lamp Shape

Bulb

Lamp Base

G4

Voltage Rating

6 V

Life Hours

2000h

Length

33 mm

Diameter

10mm

Luminosity

145 lm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEDVANCE 10 W GLS Halogen Bulb G4, 6 V, 10mm

P.O.A.

LEDVANCE 10 W GLS Halogen Bulb G4, 6 V, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wattage

10 W

Lamp Shape

Bulb

Lamp Base

G4

Voltage Rating

6 V

Life Hours

2000h

Length

33 mm

Diameter

10mm

Luminosity

145 lm

Country of Origin

Germany

You may be interested in