LEDVANCE 55 W LED Batten Light, 220 → 240 V Damp Proof Light, 1 Lamp, 1.59 m Long, IP66

RS Stock No.: 194-5844Brand: LEDVANCEManufacturers Part No.: 4058075210127
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

Damp Proof Light

Batten Type

Single

Length

1.59 m

Width

86 mm

Depth

68 mm

Wattage

55 W

Number of Lamps

1

Colour Tone

Cool Daylight

Lamp Type

LED

Colour Temperature

6500K

Life Hours

50000h

Voltage Rating

220 → 240 V

IP Rating

IP66

Series

DAMP PROOF COMPACT

Country of Origin

China

Stock information temporarily unavailable.

€ 164.03

€ 164.03 Each (Exc. Vat)

€ 203.40

€ 203.40 Each (inc. VAT)

LEDVANCE 55 W LED Batten Light, 220 → 240 V Damp Proof Light, 1 Lamp, 1.59 m Long, IP66

€ 164.03

€ 164.03 Each (Exc. Vat)

€ 203.40

€ 203.40 Each (inc. VAT)

LEDVANCE 55 W LED Batten Light, 220 → 240 V Damp Proof Light, 1 Lamp, 1.59 m Long, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Damp Proof Light

Batten Type

Single

Length

1.59 m

Width

86 mm

Depth

68 mm

Wattage

55 W

Number of Lamps

1

Colour Tone

Cool Daylight

Lamp Type

LED

Colour Temperature

6500K

Life Hours

50000h

Voltage Rating

220 → 240 V

IP Rating

IP66

Series

DAMP PROOF COMPACT

Country of Origin

China