Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

LEDVANCE ST8V-EM 720 lm 7.3 W LED Tube Light, T8, 2ft (600mm)

RS Stock No.: 206-8583Brand: LEDVANCEManufacturers Part No.: 4058075454446
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

2ft

Length Metric

600mm

Wattage

7.3 W

Lamp Size

T8

Fluorescent Equivalent Wattage

18W

Lamp Base

G13

Luminosity

720 lm

Colour Temperature

3000K

Colour Tone

Cool White

Voltage Rating

240 V

Series

ST8V-EM

Country of Origin

China

You may be interested in
Osram ST8V-EM 720 lm 7.6 W LED Tube Light, T8, 2ft (602mm)
€ 15.60Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

LEDVANCE ST8V-EM 720 lm 7.3 W LED Tube Light, T8, 2ft (600mm)

P.O.A.

LEDVANCE ST8V-EM 720 lm 7.3 W LED Tube Light, T8, 2ft (600mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram ST8V-EM 720 lm 7.6 W LED Tube Light, T8, 2ft (602mm)
€ 15.60Each (Exc. Vat)

Technical Document

Specifications

Length Imperial

2ft

Length Metric

600mm

Wattage

7.3 W

Lamp Size

T8

Fluorescent Equivalent Wattage

18W

Lamp Base

G13

Luminosity

720 lm

Colour Temperature

3000K

Colour Tone

Cool White

Voltage Rating

240 V

Series

ST8V-EM

Country of Origin

China

You may be interested in
Osram ST8V-EM 720 lm 7.6 W LED Tube Light, T8, 2ft (602mm)
€ 15.60Each (Exc. Vat)