Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Legrand DRIVIA 13 White Power Pole Trunking - Closed Slot, W65 mm x, L250mm, Plastic

RS Stock No.: 145-2997Brand: LegrandManufacturers Part No.: 0 300 37
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Legrand

Width

65 mm

Trunking/Chain Type

Power Pole Trunking

Colour

White

Material

Plastic

Length

250mm

Slot Type

Closed

Fire Behaviour

Flame Retardant

Series

DRIVIA 13

Country of Origin

France

Stock information temporarily unavailable.

€ 557.77

€ 557.77 Each (Exc. Vat)

€ 691.63

€ 691.63 Each (inc. VAT)

Legrand DRIVIA 13 White Power Pole Trunking - Closed Slot, W65 mm x, L250mm, Plastic

€ 557.77

€ 557.77 Each (Exc. Vat)

€ 691.63

€ 691.63 Each (inc. VAT)

Legrand DRIVIA 13 White Power Pole Trunking - Closed Slot, W65 mm x, L250mm, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 557.77
10+€ 509.71

Technical Document

Specifications

Brand

Legrand

Width

65 mm

Trunking/Chain Type

Power Pole Trunking

Colour

White

Material

Plastic

Length

250mm

Slot Type

Closed

Fire Behaviour

Flame Retardant

Series

DRIVIA 13

Country of Origin

France